Part Details for 9A0912G4021 by Sanyo-Denki Co Ltd
Overview of 9A0912G4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0912G4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1343-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
6544 In Stock |
|
$10.0777 / $13.7500 | Buy Now |
DISTI #
978-9A0912G4021
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 62.2CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 93 |
|
$9.9800 / $13.6100 | Buy Now |
DISTI #
9A0912G4021
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 105.6m3/h, 43dBA, ball bearing Min Qty: 1 | 0 |
|
$10.7300 / $15.7200 | RFQ |
DISTI #
000000000002138135
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 62.2CFM, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$9.3300 / $12.4900 | Buy Now |
|
Neutron USA | DC Fan 92x25mm 12VDC 4.68W, 62.1CFM 43dB, Ribless, 2 wire | 50 |
|
$73.8700 | Buy Now |
Part Details for 9A0912G4021
9A0912G4021 CAD Models
9A0912G4021 Part Data Attributes
|
9A0912G4021
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0912G4021
Sanyo-Denki Co Ltd
AC Fan, 0.39A, 12V, 4.68W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 62.1 CFM | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.782 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 4.68 W | |
Rated Voltage | 12 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 100 g | |
Width | 25 mm |