Part Details for 9A0912S4011 by Sanyo-Denki Co Ltd
Overview of 9A0912S4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0912S4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1350-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
250 In Stock |
|
$10.3102 / $14.0700 | Buy Now |
DISTI #
978-9A0912S4011
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 58.6CFM, 3.24W, 39dBA, Ribless, Ball, Wire, Tach RoHS: Compliant | 99 |
|
$10.2100 / $12.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $13.2700 | Buy Now |
DISTI #
9A0912S4011
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 99.6m3/h, 39dBA, ball, 3550rpm Min Qty: 1 | 0 |
|
$11.1800 / $16.3900 | RFQ |
DISTI #
000000000002138152
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 58.6CFM, 3.24W, 39dBA, Ribless, Ball, Wire, Tach Min Qty: 1 | 0 |
|
$9.5400 / $12.7800 | Buy Now |
|
Neutron USA | DC Fan 92x25mm 12VDC 3.24W, 58.6CFM 39dB, Ribless Tach | 50 |
|
$73.7100 | Buy Now |