Part Details for 9A0924G401 by Sanyo-Denki Co Ltd
Overview of 9A0924G401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0924G401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1352-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
97 In Stock |
|
$10.8982 / $14.8700 | Buy Now |
DISTI #
978-9A0924G401
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 62.2CFM, 4.56W, 43dBA, Ball, Lead Wire, Tach RoHS: Compliant | 66 |
|
$10.8900 / $14.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.0300 | Buy Now |
DISTI #
000000000002133385
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 62.2CFM, 4.56W, 43dBA, Ball, Lead Wire, Tach Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now |
|
Neutron USA | DC Fans DC Fan 92x25mm 24VDC w/Tach | 50 |
|
$79.6500 | Buy Now |
Part Details for 9A0924G401
9A0924G401 CAD Models
9A0924G401 Part Data Attributes
|
9A0924G401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0924G401
Sanyo-Denki Co Ltd
DC Fan, 0.19A, 24V, 4.56W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 62.1 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.782 mmH2O | |
Rated Current | 0.19 A | |
Rated Power | 4.56 W | |
Rated Voltage | 24 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |