Part Details for 9A0924G4011 by Sanyo-Denki Co Ltd
Overview of 9A0924G4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0924G4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1353-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 28 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8982 / $13.3482 | Buy Now |
DISTI #
978-9A0924G4011
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 62.2CFM, 4.56W, 43dBA, Ribless, Ball, Wire, Tach RoHS: Compliant | 0 |
|
$10.8600 / $12.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.0300 | Buy Now |
DISTI #
9A0924G4011
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 105.6m3/h, 43dBA, ball, 3900rpm Min Qty: 1 | 112 |
|
$11.7000 / $17.3900 | Buy Now |
DISTI #
000000000003568813
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 62.2CFM, 4.56W, 43dBA, Ribless, Ball, Wire, Tach Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now |