There are no models available for this part yet.
Overview of 9A0924L4D011 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9A0924L4D011 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1356-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
964 In Stock |
|
$9.9624 / $11.9700 | Buy Now | |
DISTI #
978-9A0924L4D011
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 28.3CFM, 23dBA, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 78 |
|
$9.9600 / $11.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.0300 | Buy Now | ||
DISTI #
9A0924L4D011
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 48m3/h, 23dBA, ball, 1750rpm Min Qty: 1 | 20 |
|
$11.1700 / $16.3900 | Buy Now | |
DISTI #
000000000002138171
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 28.3CFM, 23dBA, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now | |
Neutron USA | DC Fans DC Fan 92x25mm 24VDC NoRib LockRtrSns | 50 |
|
$59.1400 | Buy Now |