Part Details for 9A0924S401 by Sanyo-Denki Co Ltd
Overview of 9A0924S401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0924S401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1357-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
128 In Stock |
|
$10.8174 / $14.7500 | Buy Now |
DISTI #
978-9A0924S401
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Ball, Lead Wires, Tach RoHS: Compliant | 106 |
|
$10.8100 / $14.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.0300 | Buy Now |
DISTI #
9A0924S401
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 99.6m3/h, 39dBA, ball, 3550rpm Min Qty: 31 | 0 |
|
$12.8200 | RFQ |
DISTI #
000000000002138177
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Ball, Lead Wires, Tach Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now |
|
Neutron USA | DC Fan 92x25mm 24VDC 3.6W, 3550rpm 58.6CFM 39dB, Tach, 3 Wire, Plastic F/B | 50 |
|
$73.7100 | Buy Now |
Part Details for 9A0924S401
9A0924S401 CAD Models
9A0924S401 Part Data Attributes
|
9A0924S401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0924S401
Sanyo-Denki Co Ltd
DC Fan, 0.15A, 24V, 3.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 58.6 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.715 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |