Part Details for 9A0924S4011 by Sanyo-Denki Co Ltd
Overview of 9A0924S4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9A0924S4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9A0924S4011-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
239 In Stock |
|
$10.8982 / $14.8700 | Buy Now |
DISTI #
978-9A0924S4011
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Ribless, Ball, Wire, Tach RoHS: Compliant | 72 |
|
$10.8900 / $14.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9300 / $14.0300 | Buy Now |
DISTI #
000000000002138178
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Ribless, Ball, Wire, Tach Min Qty: 1 | 0 |
|
$10.0900 / $13.5100 | Buy Now |
|
Neutron USA | DC Fan Sq92x25mm 24VDC 3.6W, 3550rpm 58.6CFM 39dB, Ribless Tach, 3 Wire, Plastic F/B | 50 |
|
$73.7100 | Buy Now |