Part Details for 9A0924S402 by Sanyo-Denki Co Ltd
Overview of 9A0924S402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 9A0924S402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1358-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
776 In Stock |
|
$10.6657 / $14.5500 | Buy Now |
DISTI #
978-9A0924S402
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 58.6CFM, 3.6W, 39dBA, Wire, Lock Rotor Sensor RoHS: Compliant | 556 |
|
$10.6600 / $14.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $13.7300 | Buy Now |
DISTI #
9A0924S402
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 99.6m3/h, 39dBA, ball bearing Min Qty: 31 | 0 |
|
$12.1600 | RFQ |
|
Neutron USA | DC Fans DC Fan 92x25mm 24VDC | 50 |
|
$79.8000 | Buy Now |
Part Details for 9A0924S402
9A0924S402 CAD Models
9A0924S402 Part Data Attributes:
|
9A0924S402
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9A0924S402
Sanyo-Denki Co Ltd
DC Fan, 0.15A, 24V, 3.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 58.6 CFM | |
Bearing Type | BALL | |
Height | 25 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.715 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 3550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 92 mm |