Part Details for 9AC11059162060C3 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of 9AC11059162060C3 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AC11059162060C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.0592MHz Through-Hole Crystal Oscillator 16pF 20ppm HC-49S Crystals ROHS | 5 |
|
$0.0234 / $0.0450 | Buy Now |