Part Details for 9AD1201H12 by SANYO Semiconductor Co Ltd
Overview of 9AD1201H12 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AD1201H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9AD1201H12
|
Avnet Asia | AC Fan Ball Bearing 100V to 240V 0.08A 4.4W 3250RPM 106CFM 42dB Flange Mount (Alt: 9AD1201H12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |