Part Details for 9AD1201H4002 by Sanyo-Denki Co Ltd
Overview of 9AD1201H4002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AD1201H4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9AD1201H4002-ND
|
DigiKey | FAN 120X25MM 100-240VAC Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$58.2513 | Buy Now |
DISTI #
978-9AD1201H4002
|
Mouser Electronics | EC Fans ACDC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, High Static Pressure RoHS: Compliant | 0 |
|
$52.4100 / $68.2600 | Order Now |
DISTI #
80338918
|
Verical | AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 83CFM 40dB 120 X 120 X 25mm Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$47.3564 / $53.2784 | Buy Now |
|
Quest Components | 16 |
|
$64.5762 / $75.9720 | Buy Now | |
DISTI #
000000000007235821
|
Sager | 100V TO 240V, HIGH STATIC PRESSURE, HIGH AIRFLOW, LONG LIFE, WIDE OPERATING VOLTAGE RANGE / SIZE: 120X25 / TYPE: AC,DC Min Qty: 30 | 0 |
|
$44.4400 / $52.6300 | Buy Now |