Part Details for 9ADTU11P0G001 by Sanyo-Denki Co Ltd
Overview of 9ADTU11P0G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9ADTU11P0G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9ADTU11P0G001-ND
|
DigiKey | 190X88MM, ACDC, 115V, CENTRIFUGA Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$566.6880 / $614.2700 | Buy Now |
DISTI #
978-9ADTU11P0G001
|
Mouser Electronics | Blowers & Centrifugal Fans ACDC Centrifugal Fan, 190x88mm Round, 115VAC, Ball/Wire/Tach/PWM, Needs 109-1073 RoHS: Compliant | 3 |
|
$582.2400 / $632.1500 | Buy Now |
|
Onlinecomponents.com | AC/DC Fan - 190x88mm - 115V - Centrifugal - Tach - PWM | 0 |
|
$491.6900 / $1,029.8600 | Buy Now |
DISTI #
000000000007154857
|
Sager | Blowers & Centrifugal Fans ACDC Centrifugal Fan, 190x88mm Round, 115VAC, Ball/Wire/Tach/PWM, Needs 109-1073 Min Qty: 1 | 0 |
|
$462.8200 / $618.9100 | Buy Now |
|
Neutron USA | Centrifugal Fan, ACDC, 190x88mm Round, 115VAC 2.5A 150W, 583CFM, 72dBA, Ball/Wire/Tach/PWM | 11 |
|
$1,395.7900 | Buy Now |