Part Details for 9AS7A120 by Schneider Electric Relays
Overview of 9AS7A120 by Schneider Electric Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9AS7A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72223769
|
RS | Power Relay, Harmony 9A,30A,120 VAC SPDT, flanged panel mount, sealed cover | Schneider Electric/Legacy Relays 9AS7A120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 135 |
|
$23.9000 / $29.8800 | Buy Now |
|
Onlinecomponents.com | Power Relay - Harmony - SPDT (1 Form C) - 48 mA 120VAC Coil - 277VAC/28VDC Switching - Quick Connect - Chassis Mount. RoHS: Compliant |
10 In Stock 500 On Order |
|
$19.2800 / $21.8600 | Buy Now |
|
Master Electronics | Power Relay - Harmony - SPDT (1 Form C) - 48 mA 120VAC Coil - 277VAC/28VDC Switching - Quick Connect - Chassis Mount. RoHS: Compliant |
10 In Stock 500 On Order |
|
$19.2800 / $21.8600 | Buy Now |
DISTI #
9AS7A120
|
Relay Specialties | Power Relay, SPDT,120 VAC Coil30A (NO), 20A (NC) Min Qty: 1 | 100 |
|
$13.9100 / $21.8300 | Buy Now |