Part Details for 9B-28.224MAAE-B by TXC Corporation
Overview of 9B-28.224MAAE-B by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9B-28.224MAAE-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5735
|
Newark | Crystal, 28.224Mhz, 12Pf, 11.5Mm X 5Mm, Frequency Nom:28.224Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:9B Series, Operating Rohs Compliant: Yes |Txc 9B-28.224MAAE-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 / $0.5280 | Buy Now |
DISTI #
2819265
|
element14 Asia-Pacific | CRYSTAL, 28.224MHZ, 12PF, 11.5MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 117 |
|
$0.1670 / $0.3044 | Buy Now |
DISTI #
2819265
|
Farnell | CRYSTAL, 28.224MHZ, 12PF, 11.5MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 117 |
|
$0.2355 / $0.3257 | Buy Now |
Part Details for 9B-28.224MAAE-B
9B-28.224MAAE-B CAD Models
9B-28.224MAAE-B Part Data Attributes:
|
9B-28.224MAAE-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9B-28.224MAAE-B
TXC Corporation
CRYSTAL 28.2240MHZ 12PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | DIP, HC-49S, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 28.224 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5.0mm x 3.68mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO |