Part Details for 9B-50.000MBBK-B by TXC Corporation
Overview of 9B-50.000MBBK-B by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9B-50.000MBBK-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0577
|
Newark | Crystal, 50Mhz, 20Pf, Hc-49S, Frequency Nom:50Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:9B Series, Frequency:50Mhz Rohs Compliant: Yes |Txc 9B-50.000MBBK-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.1370 / $0.4270 | Buy Now |
DISTI #
887-1879-ND
|
DigiKey | CRYSTAL 50.0000MHZ 20PF TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$0.3000 | Buy Now |
Part Details for 9B-50.000MBBK-B
9B-50.000MBBK-B CAD Models
9B-50.000MBBK-B Part Data Attributes:
|
9B-50.000MBBK-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9B-50.000MBBK-B
TXC Corporation
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, HC-49S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |