Part Details for 9BD12SC6-1 by Sanyo-Denki Co Ltd
Overview of 9BD12SC6-1 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9BD12SC6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1371-ND
|
DigiKey | FAN BLOWER 76X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
201 In Stock |
|
$13.8529 / $18.7200 | Buy Now |
DISTI #
978-9BD12SC6-1
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 76x20mm, 12VDC, Tachometer RoHS: Compliant | 94 |
|
$14.4200 / $17.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2600 / $21.1400 | Buy Now | |
DISTI #
9BD12SC6-1
|
TME | Fan: DC, blower, 12VDC, Ø76x20mm, 17.4m3/h, 43dBA, ball bearing Min Qty: 1 | 82 |
|
$15.0400 / $16.1100 | Buy Now |
DISTI #
000000000003568819
|
Sager | Blowers & Centrifugal Fans DC Blower, 76x20mm, 12VDC, Tachometer Min Qty: 1 | 50 |
|
$12.9500 / $20.3600 | Buy Now |
Part Details for 9BD12SC6-1
9BD12SC6-1 CAD Models
9BD12SC6-1 Part Data Attributes
|
9BD12SC6-1
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9BD12SC6-1
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 10.2 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 76 mm | |
Length | 69.7 mm | |
Life Expectancy | 40000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.48 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 58 g | |
Width | 20 mm |