Part Details for 9BMB12G202 by Sanyo-Denki Co Ltd
Overview of 9BMB12G202 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9BMB12G202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9BMB12G202-ND
|
DigiKey | FAN BLOWER 97.1X33MM 12VDC WIRE Min Qty: 32 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2797 | Buy Now |
DISTI #
978-9BMB12G202
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x33mm, 12VDC, 47.3CFM, 21.6W, 1.8A, 61dBA, 5750RPM, Sensorless RoHS: Compliant | 0 |
|
$21.2500 / $25.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5300 / $31.3800 | Buy Now |
DISTI #
000000000006040227
|
Sager | Blowers & Centrifugal Fans DC Blower, 97x33mm, 12VDC, 47.3CFM, 21.6W, 1.8A, 61dBA, 5750RPM, Sensorless Min Qty: 1 | 0 |
|
$19.8600 / $26.5900 | Buy Now |