Part Details for 9BT24000182040 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of 9BT24000182040 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9BT24000182040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz Surface Mount Crystal 18pF 20ppm HC-49S-SMD Crystals ROHS | 276 |
|
$0.0528 / $0.1030 | Buy Now |