Part Details for 9C-14.31818MEEJ-T by TXC Corporation
Overview of 9C-14.31818MEEJ-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-14.31818MEEJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1765
|
Newark | Crystal, 14.31818Mhz, 18Pf, Hc-49S, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Frequency:14.31818Mhzrohs Compliant: Yes |Txc 9C-14.31818MEEJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86R1764
|
Newark | Crystal, 14.31818Mhz, 18Pf, Hc-49S, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Frequency:14.31818Mhzrohs Compliant: Yes |Txc 9C-14.31818MEEJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61898341
|
Verical | HC49 Timing XTAL 14.31818 MHz 10ppm 10ppm -20 to 70C 18pF RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 407 |
|
$0.1100 / $0.2000 | Buy Now |
DISTI #
31064026
|
Verical | HC49 Timing XTAL 14.31818 MHz 10ppm 10ppm -20 to 70C 18pF RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1841 | Americas - 94 |
|
$0.1536 | Buy Now |
Part Details for 9C-14.31818MEEJ-T
9C-14.31818MEEJ-T CAD Models
9C-14.31818MEEJ-T Part Data Attributes
|
9C-14.31818MEEJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-14.31818MEEJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |