Part Details for 9C-16.384MAAJ-T by TXC Corporation
Overview of 9C-16.384MAAJ-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-16.384MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5850
|
Newark | Crystal, 16.384Mhz, 18Pf, Hc-49S, Frequency Nom:16.384Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:9C Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Txc 9C-16.384MAAJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R5612
|
Newark | Hc49 Smd Mhz Quartz Xtal/Metal, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 9C-16.384MAAJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 9C-16.384MAAJ-T
9C-16.384MAAJ-T CAD Models
9C-16.384MAAJ-T Part Data Attributes
|
9C-16.384MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-16.384MAAJ-T
TXC Corporation
CRYSTAL 16.384 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |