-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, METAL CAN, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1788
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49S, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-25.000MEEJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
DISTI #
86R1789
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49S, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-25.000MEEJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54W1036
|
Newark | Xtal, 25.000Mhz, 18Pf, Smd, Hc-49S, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:10Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:10Ppm, Product Range:9C Series, Operating Temperature Rohs Compliant: Yes |Txc 9C-25.000MEEJ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9C-25.000MEEJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-25.000MEEJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, METAL CAN, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, METAL CAN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |