Part Details for 9C-27.000MBBK-T by TXC Corporation
Overview of 9C-27.000MBBK-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-27.000MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5753
|
Newark | Crystal, 27Mhz, 20Pf, 11.4Mm X 4.35Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:9C Series, Operating Temperature Rohs Compliant: Yes |Txc 9C-27.000MBBK-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2970 / $0.5160 | Buy Now |
DISTI #
46W0595
|
Newark | Crystal, 27Mhz, 20Pf, Hc-49S, Frequency Nom:27Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-27.000MBBK-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46W3142
|
Newark | Crystal, 27Mhz, 20Pf, Hc-49S, Frequency Nom:27Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-27.000MBBK-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
40370618
|
Verical | HC49 Timing XTAL 27 MHz 50ppm 50ppm -20 to 70C 20pF RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 395 |
|
$0.1100 / $0.2000 | Buy Now |
Part Details for 9C-27.000MBBK-T
9C-27.000MBBK-T CAD Models
9C-27.000MBBK-T Part Data Attributes
|
9C-27.000MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-27.000MBBK-T
TXC Corporation
Parallel - 3Rd Overtone Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |