Part Details for 9C-28.63636MAAE-T by TXC Corporation
Overview of 9C-28.63636MAAE-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C-28.63636MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5755
|
Newark | Crystal, 28.63636Mhz, 12Pf, 11.4X4.35Mm, Frequency Nom:28.63636Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:9C Series, Operating Rohs Compliant: Yes |Txc 9C-28.63636MAAE-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79T4307
|
Newark | Crystal, 28.6363Mhz, 12Pf, Hc-49S Smd, Frequency Nom:28.63636Mhz, Crystal Case:Hc49, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:9C Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-28.63636MAAE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 9C-28.63636MAAE-T
9C-28.63636MAAE-T CAD Models
9C-28.63636MAAE-T Part Data Attributes:
|
9C-28.63636MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-28.63636MAAE-T
TXC Corporation
CRYSTAL 28.63636MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |