Part Details for 9CR1212G002 by Sanyo-Denki Co Ltd
Overview of 9CR1212G002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9CR1212G002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9CR1212G002-ND
|
DigiKey | FAN AXIAL DUAL 120X76MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$68.6133 / $84.6900 | Buy Now |
DISTI #
978-9CR1212G002
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x76mm, 12VDC, Counter Rotating RoHS: Compliant | 18 |
|
$67.9600 / $83.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$63.6500 / $83.1100 | Buy Now | |
DISTI #
000000000002646245
|
Sager | DC Fans DC Axial Fan, 120x120x76mm, 12VDC, Counter Rotating Min Qty: 1 | 0 |
|
$64.0100 / $85.7100 | Buy Now |
|
Neutron USA | Counter Rot DC Fan 120x76mm 12VDC 86.4W, in/out: 6.2/3.8 krpm 300CFM 70dB, 2 wire | 18 |
|
$234.9400 | Buy Now |