Part Details for 9CRA0312P4K03 by Sanyo-Denki Co Ltd
Overview of 9CRA0312P4K03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9CRA0312P4K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1390-ND
|
DigiKey | FAN AXIAL DUAL 38X48MM 12VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
1570 In Stock |
|
$25.7481 / $34.5300 | Buy Now |
DISTI #
978-9CRA0312P4K03
|
Mouser Electronics | DC Fans DC Axial Fan, 38x38x48mm, 12VDC, Counter Rotating, Tachometer, PWM RoHS: Compliant | 37 |
|
$25.6100 / $34.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6600 / $33.1500 | Buy Now |
DISTI #
9CRA0312P4K03
|
TME | Fan: DC, axial, 12VDC, 38x38x48mm, 46.2m3/h, 64dBA, ball, 17600rpm Min Qty: 31 | 0 |
|
$28.2600 | RFQ |
DISTI #
000000000003019474
|
Sager | DC Fans DC Axial Fan, 38x38x48mm, 12VDC, Counter Rotating, Tachometer, PWM Min Qty: 1 | 348 |
|
$23.8400 / $31.9200 | Buy Now |
DISTI #
C1S721900082331
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 5 |
|
$29.4000 | Buy Now |
|
Neutron USA | Counter Rot DC Fan Sq38x48mm 12VDC 18W, 27.2CFM in/out: 17.6/14.5 krpm, Tach PWM duty 0% 7.8CFM, Plastic F/B | 50 |
|
$126.9900 | Buy Now |