Part Details for 9CRA0412P5G03 by Sanyo-Denki Co Ltd
Overview of 9CRA0412P5G03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9CRA0412P5G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1393-ND
|
DigiKey | FAN AXIAL DUAL 40X56MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
334 In Stock |
|
$22.5074 / $30.1800 | Buy Now |
DISTI #
978-9CRA0412P5G03
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x56mm, 12VDC, Counter Rotating, Tachometer, PWM RoHS: Compliant | 78 |
|
$22.2900 / $27.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.4300 / $42.8000 | Buy Now | |
DISTI #
9CRA0412P5G03
|
TME | Fan: DC, axial, 12VDC, 40x40x56mm, 46.2m3/h, 59dBA, ball bearing Min Qty: 31 | 0 |
|
$24.1000 | RFQ |
|
Neutron USA | Counter Rot DC Fan 40x56mm 12VDC 12W, in/out: 14/10.4krpm 27.2CFM 59dB, Tach PWM | 50 |
|
$122.7800 | Buy Now |