-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output Differential Buffer For PCIe Gen1-2, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2933
|
Newark | Clock Buffer, 400Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DB403DGILFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7572 |
|
$2.6600 / $5.0300 | Buy Now |
DISTI #
800-1248-1-ND
|
DigiKey | IC BUFFER 4OUTPUT DIFF 28-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13372 In Stock |
|
$2.4314 / $4.8400 | Buy Now |
DISTI #
9DB403DGILFT
|
Avnet Americas | 4-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB403DGILFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2987 / $2.6245 | Buy Now |
DISTI #
972-9DB403DGILFT
|
Mouser Electronics | Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 RoHS: Compliant | 8787 |
|
$2.3700 / $4.8400 | Buy Now |
|
Future Electronics | PCIE BUFFER - GEN2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Renesas Electronics America | IC BUFFER 4OUTPUT DIFF 28-TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 13372 |
|
$2.4314 / $4.8400 | Buy Now |
DISTI #
9DB403DGILFT
|
Avnet Americas | 4-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB403DGILFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.2987 / $2.6245 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3675 |
|
$5.1734 / $5.4987 | Buy Now |
DISTI #
9DB403DGILFT
|
Avnet Silica | 4-output Differential Buffer for PCIe Gen2 (Alt: 9DB403DGILFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER 4OUTPUT DIFF 28-TSSOP | 8700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB403DGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB403DGILFT
Renesas Electronics Corporation
4-output Differential Buffer For PCIe Gen1-2, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |