-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, SSOP47/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9DB433AFILF-ND
|
DigiKey | IC CLK FANOUT/BUFF ZD 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
188 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
9DB433AFILF
|
Avnet Americas | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Rail/Tube (Alt: 9DB433AFILF) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
972-9DB433AFILF
|
Mouser Electronics | Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER RoHS: Compliant | 757 |
|
$2.6300 / $5.3500 | Buy Now |
|
Future Electronics | 9DB433 Series 3.465 V 166 MHz SMT Four Output Differential Buffer - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 Container: Tube | 0Tube |
|
$2.5900 / $2.8400 | Buy Now |
|
Renesas Electronics America | IC CLK FANOUT/BUFF ZD 28SSOP Min Qty: 1 Container: Tube | 188 |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
9DB433AFILF
|
Avnet Americas | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Rail/Tube (Alt: 9DB433AFILF) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5400 / $2.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 188 |
|
$4.6761 / $6.0309 | Buy Now |
DISTI #
9DB433AFILF
|
Avnet Silica | 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer (Alt: 9DB433AFILF) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 1 Weeks, 6 Days | Silica - 141 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB433AFILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB433AFILF
Renesas Electronics Corporation
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer, SSOP47/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |