-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3751-ND
|
DigiKey | CLOCK BUFFER 3.3V LP-HCSL PCIE Min Qty: 490 Lead time: 18 Weeks Container: Tray |
990 In Stock |
|
$2.0411 | Buy Now |
|
Renesas Electronics America | CLOCK BUFFER 3.3V LP-HCSL PCIE Min Qty: 490 Container: Tray | 990 |
|
$2.0411 | Buy Now |
DISTI #
9DBL0252BKILF
|
Avnet Silica | MULTIMKT-TIMING (Alt: 9DBL0252BKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 1720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBL0252BKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBL0252BKILF
Renesas Electronics Corporation
2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |