9DBL0452CKILF
Renesas Electronics Corporation
Description: PLL Based Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s)

Overview of 9DBL0452CKILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 9DBL0452CKILF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 9DBL0452CKILF
Avnet Americas 9DBL0452C 4 O/P 3.3V PCIE BUF, ZO=85, T&R - Trays (Alt: 9DBL0452CKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.5300
$1.5300 Buy Now
DISTI # 972-9DBL0452CKILF
Mouser Electronics Clock Buffer 9DBL0452C 4 O/P 3.3V PCIE BUF, ZO=85, T&R RoHS: Compliant 0
  • 1 $3.5600
  • 10 $3.2000
  • 100 $2.6200
  • 250 $2.4900
  • 490 $2.2200
  • 980 $1.8800
  • 2,940 $1.7800
$1.7800 / $3.5600 Order Now
Future Electronics Clock Buffer 9DBL0452C 4 O/P 3.3V PCIE BUF, ZO=85, TR RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 490 $1.6300
$1.6300 Buy Now
DISTI # 9DBL0452CKILF
Avnet Silica (Alt: 9DBL0452CKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 9DBL0452CKILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9DBL0452CKILF by Renesas Electronics Corporation

9DBL0452CKILF
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
VFQFPN-32
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
9DBL
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
44 mA
Same Edge Skew-Max (tskwd)
0.055 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. 9DBL0452CKILF
    Renesas Electronics Corporation
    PLL Based Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DBL0452CKILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DBL0452CKILF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9DBL0452CKILF would you like to use for your alert(s)?
  • Please alert me when 9DBL0452CKILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DBL0452CKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DBL0452CKILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DBL0452CKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DBL0452CKILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DBL0452CKILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: