-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBU0641AKLFT | Renesas Electronics Corporation | 6-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBU0641AKLF | Renesas Electronics Corporation | 6-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2800-ND
|
DigiKey | IC BUFFER 6OUTPUT 1.5V 40MLF Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8335 | Buy Now |
DISTI #
9DBU0641AKLF
|
Avnet Americas | 6-output 1.5 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer with Zo=100 ohms - Trays (Alt: 9DBU0641AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8778 | Buy Now |
DISTI #
972-9DBU0641AKLF
|
Mouser Electronics | Clock Buffer 2 O/P 1.5V PCIE 47mW GEN1-2-3 Com 100ohm RoHS: Compliant | 0 |
|
$2.4900 / $2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBU0641AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBU0641AKLF
Renesas Electronics Corporation
6-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 40 | |
Manufacturer Package Code | NDG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBU | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |