Part Details for 9DBV0431AKILF by Integrated Device Technology Inc
Overview of 9DBV0431AKILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for 9DBV0431AKILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4-output 1.8V PCIe Gen1-2-3 Zero-delay/Fanout Buffer (ZDB/FOB) | 17000 |
|
RFQ |
Part Details for 9DBV0431AKILF
9DBV0431AKILF CAD Models
9DBV0431AKILF Part Data Attributes:
|
9DBV0431AKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9DBV0431AKILF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9DBV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for 9DBV0431AKILF
This table gives cross-reference parts and alternative options found for 9DBV0431AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DBV0431AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DBV0441AKILF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9DBV0431AKILF vs 9DBV0441AKILF |
9DBV0441AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0431AKILF vs 9DBV0441AKILFT |
9DBV0441AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0431AKILF vs 9DBV0441AKLFT |
9DBV0431AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0431AKILF vs 9DBV0431AKILFT |
9DBV0431AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9DBV0431AKILF vs 9DBV0431AKLFT |