9DBV0631BKILF
Description: 6-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray

Overview of 9DBV0631BKILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9DBV0631BKILF Renesas Electronics Corporation 6-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer
9DBV0631BKILFT Renesas Electronics Corporation 6-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer

Price & Stock for 9DBV0631BKILF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-3162-ND
DigiKey IC CLK BUFFER 1.8V ZDB 40VFQFPN Min Qty: 490 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 490 $3.0011
$3.0011 Buy Now
DISTI # 9DBV0631BKILF
Avnet Americas 6-output 1.8 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Trays (Alt: 9DBV0631BKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.9889
$1.9889 Buy Now
DISTI # 972-9DBV0631BKILF
Mouser Electronics Clock Generators & Support Products 6-output 1.8 V PCIe Gen1-2-3 Zero-Delay RoHS: Compliant 0
  • 1 $4.7800
  • 10 $4.3000
  • 100 $3.5200
  • 250 $3.3400
  • 490 $3.0000
  • 980 $2.5300
  • 2,940 $2.4000
$2.4000 / $4.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 490 $2.1900
$2.1900 Buy Now
DISTI # 9DBV0631BKILF
Avnet Silica (Alt: 9DBV0631BKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 9DBV0631BKILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9DBV0631BKILF by Renesas Electronics Corporation

9DBV0631BKILF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Pin Count
40
Manufacturer Package Code
NDG40P2
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
9DBV
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
40
Number of True Outputs
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. 9DBV0631BKILF
    Renesas Electronics Corporation
    6-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
    VS

Related Parts for 9DBV0631BKILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DBV0631BKILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DBV0631BKILF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9DBV0631BKILF would you like to use for your alert(s)?
  • Please alert me when 9DBV0631BKILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DBV0631BKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DBV0631BKILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DBV0631BKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DBV0631BKILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DBV0631BKILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: