-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Output 1.8V PCIe Gen1-3 Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8649
|
Newark | Fanout/Zero Delay Buffer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DBV0841AKILF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$3.3700 / $5.3800 | Buy Now |
DISTI #
800-3265-ND
|
DigiKey | IC CLOCK BUFFER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1707 In Stock |
|
$2.4125 / $3.6300 | Buy Now |
DISTI #
9DBV0841AKILF
|
Avnet Americas | 8-output 1.8V PCIe Gen1-3 Zero Delay / Fanout Buffer with Zo=100ohms - Trays (Alt: 9DBV0841AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.4511 / $2.7985 | Buy Now |
DISTI #
972-9DBV0841AKILF
|
Mouser Electronics | Clock Buffer VERY LOW POWER PCIE GEN1-2-3 BUFFER RoHS: Compliant | 341 |
|
$2.4100 / $3.6300 | Buy Now |
|
Future Electronics | 8 O/P 1.8V PCIE ZERO DELAY BUF, ZO=100 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.3600 | Buy Now |
|
Renesas Electronics America | IC CLOCK BUFFER Min Qty: 1 Container: Tray | 1707 |
|
$2.4125 / $3.6300 | Buy Now |
DISTI #
9DBV0841AKILF
|
Avnet Silica | 8-output 1.8V PCIe Gen1-3 Zero Delay / Fanout Buffer with Zo=100ohms (Alt: 9DBV0841AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBV0841AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBV0841AKILF
Renesas Electronics Corporation
8-Output 1.8V PCIe Gen1-3 Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |