-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:4 3.3V PCIe Gen1-5 Clock Mux, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8652
|
Newark | Clock Multiplier, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DML0451AKILFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2062 |
|
$2.3800 / $4.5100 | Buy Now |
DISTI #
800-9DML0451AKILFTCT-ND
|
DigiKey | IC CLOCK PCIE 24VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
9DML0451AKILFT
|
Avnet Americas | Multiplexer PCIe Clock 2:4 3.3V 85 Ohms 24-Pin VFQFPN SMD T/R - Tape and Reel (Alt: 9DML0451AKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0574 / $2.3490 | Buy Now |
DISTI #
972-9DML0451AKILFT
|
Mouser Electronics | Clock Buffer 2:4 LP-HCSL CLOCK MUX ZO=85OHM RoHS: Compliant | 7305 |
|
$2.1200 / $4.3400 | Buy Now |
|
Future Electronics | IC CLOCK PCIE 24VFQFPN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Renesas Electronics America | IC CLOCK PCIE 24VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
9DML0451AKILFT
|
Avnet Americas | Multiplexer PCIe Clock 2:4 3.3V 85 Ohms 24-Pin VFQFPN SMD T/R - Tape and Reel (Alt: 9DML0451AKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0574 / $2.3490 | Buy Now |
|
Ameya Holding Limited | IC CLOCK PCIE 24VFQFPN | 11752 |
|
RFQ | |
DISTI #
9DML0451AKILFT
|
Avnet Silica | Multiplexer PCIe Clock 2:4 3.3V 85 Ohms 24-Pin VFQFPN SMD T/R (Alt: 9DML0451AKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3869548
|
element14 Asia-Pacific | CLOCK MULTIPLIER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2062 |
|
$2.4112 / $4.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DML0451AKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DML0451AKILFT
Renesas Electronics Corporation
2:4 3.3V PCIe Gen1-5 Clock Mux, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DML | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.273 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |