-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:8 PCIe Gen1-5 Clock Multiplexer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DML2855NDGI | Renesas Electronics Corporation | 2:8 PCIe Gen1–5 Clock Multiplexer | |
9DML2855NDGI8 | Renesas Electronics Corporation | 2:8 PCIe Gen1–5 Clock Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9DML2855NDGI-ND
|
DigiKey | VFQFPN 6.00X6.00X0.90 MM, 0.40MM Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8099 | Buy Now |
DISTI #
9DML2855NDGI
|
Avnet Americas | - Trays (Alt: 9DML2855NDGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4200 | Buy Now |
DISTI #
972-9DML2855NDGI
|
Mouser Electronics | Clock Drivers & Distribution 9DML2855 2:8 PCIE GEN5 CLOCK MULTIPLEXER RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Future Electronics | Clock Multiplexer IC 400MHz 1 Output 48-VFQFPN RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.6400 / $6.9400 | Buy Now |
DISTI #
9DML2855NDGI
|
Avnet Silica | (Alt: 9DML2855NDGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DML2855NDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DML2855NDGI
Renesas Electronics Corporation
2:8 PCIe Gen1-5 Clock Multiplexer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DML | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 0.4 MHz |