Part Details for 9DMV0131BKILF by Renesas Electronics Corporation
Overview of 9DMV0131BKILF by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DMV0131BKILF | Renesas Electronics Corporation | 2:1 1.8 V PCIe Gen1-5 Clock Mux | |
9DMV0131BKILFT | Renesas Electronics Corporation | 2:1 1.8 V PCIe Gen1-5 Clock Mux |
Price & Stock for 9DMV0131BKILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9DMV0131BKILF-ND
|
DigiKey | VFQFPN 3.00X3.00X1.00 MM, 0.50MM Min Qty: 624 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4143 | Buy Now |
DISTI #
9DMV0131BKILF
|
Avnet Americas | Clock Multiplexer 2:1 1.8V 100uA 16-Pin VFQFPN Tray - Trays (Alt: 9DMV0131BKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6000 | Buy Now |
DISTI #
972-9DMV0131BKILF
|
Mouser Electronics | Clock Drivers & Distribution 9DMV0131B 2:1 1.8V PCIE GEN1-4 CLK MUX RoHS: Compliant | 0 |
|
$2.1200 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.7600 | Buy Now |
DISTI #
9DMV0131BKILF
|
Avnet Silica | (Alt: 9DMV0131BKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 9DMV0131BKILF
9DMV0131BKILF CAD Models
9DMV0131BKILF Part Data Attributes
|
9DMV0131BKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DMV0131BKILF
Renesas Electronics Corporation
2:1 1.8 V PCIe Gen1-5 Clock Mux, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DMV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.005 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 200 MHz |