9DMV0441AKILF
Description: 2:4 1.8V PCIe Clock Mux, VFQFPN490/Tray

Overview of 9DMV0441AKILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9DMV0441AKILFT Renesas Electronics Corporation 2:4 1.8V PCIe Clock Mux
9DMV0441AKILF Renesas Electronics Corporation 2:4 1.8V PCIe Clock Mux

Price & Stock for 9DMV0441AKILF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 2212
RFQ

CAD Models for 9DMV0441AKILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9DMV0441AKILF by Renesas Electronics Corporation

9DMV0441AKILF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
VFQFPN-24
Pin Count
24
Manufacturer Package Code
NLG24P1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
Family
9DMV
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
28 mA
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. 9DMV0441AKILF
    Renesas Electronics Corporation
    2:4 1.8V PCIe Clock Mux, VFQFPN490/Tray
    VS

Related Parts for 9DMV0441AKILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DMV0441AKILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DMV0441AKILF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9DMV0441AKILF would you like to use for your alert(s)?
  • Please alert me when 9DMV0441AKILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DMV0441AKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DMV0441AKILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DMV0441AKILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DMV0441AKILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DMV0441AKILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: