-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output PCIe Gen1-2 Synthesizer, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2663-1-ND
|
DigiKey | IC FREQ TIMING GENERATOR 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1802 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
9FG108EGLFT
|
Avnet Americas | 8-output PCIe Gen1-2 Synthesizer - Tape and Reel (Alt: 9FG108EGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3815 / $5.0025 | Buy Now |
DISTI #
972-9FG108EGLFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8 O/P PCIE G2 SYNTH RoHS: Compliant | 860 |
|
$4.5200 / $8.2900 | Buy Now |
|
Future Electronics | 8-HCSL Differential Output 400 MHz 3.135 to 3.465 V Frequency Generator-TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
|
Renesas Electronics America | IC FREQ TIMING GENERATOR 48TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 1802 |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
9FG108EGLFT
|
Avnet Americas | 8-output PCIe Gen1-2 Synthesizer - Tape and Reel (Alt: 9FG108EGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3815 / $5.0025 | Buy Now |
DISTI #
9FG108EGLFT
|
Avnet Americas | 8-output PCIe Gen1-2 Synthesizer - Tape and Reel (Alt: 9FG108EGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.3815 / $5.0025 | Buy Now |
DISTI #
9FG108EGLFT
|
Avnet Silica | 8-output PCIe Gen1-2 Synthesizer (Alt: 9FG108EGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FREQ TIMING GENERATOR 48TSSOP / Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-TSSOP | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FG108EGLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FG108EGLFT
Renesas Electronics Corporation
8-output PCIe Gen1-2 Synthesizer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |