-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3140
|
Newark | Clock Generator, 25Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9FGL0241DKILF Min Qty: 490 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3900 / $2.4700 | Buy Now |
DISTI #
800-9FGL0241DKILF-ND
|
DigiKey | IC Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
9FGL0241DKILF
|
Avnet Americas | Clock Generator 25MHz 2-OUT 24-Pin VFQFPN Tray - Trays (Alt: 9FGL0241DKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
968-9FGL0241DKILF
|
Mouser Electronics | Clock Buffer 9FGL0241D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 2 RoHS: Compliant | 271 |
|
$2.4500 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2400 | Buy Now |
DISTI #
9FGL0241DKILF
|
Avnet Americas | Clock Generator 25MHz 2-OUT 24-Pin VFQFPN Tray - Trays (Alt: 9FGL0241DKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
4207984
|
Farnell | CLOCK GENERATOR, 25MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 490 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGL0241DKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGL0241DKILF
Renesas Electronics Corporation
100MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
This table gives cross-reference parts and alternative options found for 9FGL0241DKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0241DKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL0251DKILFT | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0241DKILF vs 9FGL0251DKILFT |
9FGL0251DKILF | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0241DKILF vs 9FGL0251DKILF |