There are no models available for this part yet.
Overview of 9FGU0641AKLF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGU0641AKLF | Renesas Electronics Corporation | 6-output 1.5 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms | |
9FGU0641AKLFT | Renesas Electronics Corporation | 6-output 1.5 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms |
Price & Stock for 9FGU0641AKLF by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 490 |
|
RFQ |
CAD Models for 9FGU0641AKLF by Integrated Device Technology Inc
Part Data Attributes for 9FGU0641AKLF by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
VFQFPN
|
Package Description
|
VFQFPN-40
|
Pin Count
|
40
|
Manufacturer Package Code
|
NDG40P2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
25 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
27 MHz
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for 9FGU0641AKLF
This table gives cross-reference parts and alternative options found for 9FGU0641AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGU0641AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGU0841AKLF | VFQFPN-48, Tray | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0841AKLF |
9FGU0831AKILFT | Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0831AKILFT |
9FGU0641AKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0641AKLFT |
9FGU0241AKILF | VFQFPN-24, Tube | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0241AKILF |
9FGU0831CKILF | 8-output 1.5 V PCIe Gen 1-2-3 Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 9FGU0641AKLF vs 9FGU0831CKILF |
9FGU0431AKILF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0431AKILF |
9FGU0631CKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0631CKILFT |
9FGU0631CKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0631CKILF |
9FGU0441AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0441AKLF |
9FGU0431AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9FGU0641AKLF vs 9FGU0431AKILFT |