-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9FGV1001C000NBGI8TR-ND
|
DigiKey | IC CLOCK GENERATOR 24VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3875 | Buy Now |
DISTI #
9FGV1001C000NBGI8
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin VFQFPN T/R - Tape and Reel (Alt: 9FGV1001C000NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
972-GV1001C000NBGI8
|
Mouser Electronics | Clock Generators & Support Products 9FGV1001C000 9FGV1001C ROOT PART RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV1001C000NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1001C000NBGI8
Renesas Electronics Corporation
Processor Specific Clock Generator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |