Part Details for 9FGV1005Q507LTGI by Integrated Device Technology Inc
Overview of 9FGV1005Q507LTGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1005Q507LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1005Q507LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for 9FGV1005Q507LTGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 490 |
|
RFQ |
Part Details for 9FGV1005Q507LTGI
9FGV1005Q507LTGI CAD Models
9FGV1005Q507LTGI Part Data Attributes
|
9FGV1005Q507LTGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGV1005Q507LTGI
Integrated Device Technology Inc
LGA-16, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | LTG16P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
JESD-30 Code | S-PBGA-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 325 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLGA | |
Package Equivalence Code | LGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |