Part Details for 9FGV1006BQ506LTGI8 by Renesas Electronics Corporation
Overview of 9FGV1006BQ506LTGI8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9FGV1006BQ506LTGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9FGV1006BQ506LTGI8
|
Avnet Silica | Clock Generator 1MHz to 240MHz 2-OUT 16-Pin LGA T/R (Alt: 9FGV1006BQ506LTGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 9FGV1006BQ506LTGI8
9FGV1006BQ506LTGI8 CAD Models
9FGV1006BQ506LTGI8 Part Data Attributes
|
9FGV1006BQ506LTGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1006BQ506LTGI8
Renesas Electronics Corporation
Programmable PhiClock™ Generator, LGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | LTG16P1 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V SUPPLY | |
JESD-30 Code | S-XBGA-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 325 MHz | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA16(UNSPEC) | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 240 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |