Part Details for 9FGV1006Q506LTGI by Renesas Electronics Corporation
Overview of 9FGV1006Q506LTGI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006Q506LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1006Q506LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for 9FGV1006Q506LTGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6699
|
Newark | Prog Clock Generator, 325Mhz, Lga-16, Clock Ic Type:Programmable Clock Generator, Frequency:325Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lga, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Renesas 9FGV1006Q506LTGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4500 | Buy Now |
DISTI #
9FGV1006Q506LTGI
|
Avnet Silica | Low Phase-Noise Low-Power Programmable PhiClock Generator Single Element 10MHz to 325MHz 16-Pin LGA Tray (Alt: 9FGV1006Q506LTGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 9FGV1006Q506LTGI
9FGV1006Q506LTGI CAD Models
9FGV1006Q506LTGI Part Data Attributes
|
9FGV1006Q506LTGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1006Q506LTGI
Renesas Electronics Corporation
Programmable PhiClock™ Generator, LGA490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | LTG16P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY, 240MHZ MAX INPUT FREQUENCY IS AVAILABLE | |
JESD-30 Code | S-PBGA-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 325 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLGA | |
Package Equivalence Code | LGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |