There are no models available for this part yet.
Overview of 9FGV1006Q507LTGI by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006Q507LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1006Q507LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for 9FGV1006Q507LTGI by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC6700
|
Newark | Prog Clock Generator, 325Mhz, Lga-16, Clock Ic Type:Programmable Clock Generator, Frequency:325Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lga, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Renesas 9FGV1006Q507LTGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5300 | Buy Now | |
DISTI #
9FGV1006Q507LTGI
|
Avnet Silica | Low Phase-Noise Low-Power Programmable PhiClock Generator Single Element 10MHz to 325MHz 16-Pin LGA Tray (Alt: 9FGV1006Q507LTGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 9FGV1006Q507LTGI by Renesas Electronics Corporation
Part Data Attributes for 9FGV1006Q507LTGI by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LGA
|
Package Description
|
LGA-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
LTG16P1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542390001
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY, 240MHZ MAX INPUT FREQUENCY IS AVAILABLE
|
JESD-30 Code
|
S-PBGA-N16
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
325 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLGA
|
Package Equivalence Code
|
LGA16,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
50 MHz
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
44 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|