-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9FGV1008C000LTGI8TR-ND
|
DigiKey | IC CLOCK GENERATOR 16LGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1433 | Buy Now |
DISTI #
9FGV1008C000LTGI8
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 2-OUT 16-Pin LGA T/R - Tape and Reel (Alt: 9FGV1008C000LTGI8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.9718 / $3.3930 | Buy Now |
DISTI #
972-GV1008C000LTGI8
|
Mouser Electronics | Clock Generators & Support Products 9FGV1008C000 2 O/P 1 INT + 1 FOD PHI CLOCK RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
DISTI #
9FGV1008C000LTGI8
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 2-OUT 16-Pin LGA T/R - Tape and Reel (Alt: 9FGV1008C000LTGI8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.9718 / $3.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV1008C000LTGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1008C000LTGI8
Renesas Electronics Corporation
Processor Specific Clock Generator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |