Part Details for 9G0612S1011 by Sanyo-Denki Co Ltd
Overview of 9G0612S1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0612S1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9G0612S1011-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2735 / $19.2900 | Buy Now |
DISTI #
978-9G0612S1011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 12VDC, High Performance, Ribless, Tachometer RoHS: Compliant | 84 |
|
$14.2700 / $19.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.3300 / $20.5800 | Buy Now | |
|
Neutron USA | DC Fan Sq60x38mm 12VDC 16.3W, 10800rpm 60CFM 56dB, NoRib Tach, 3 wire, Plastic F/B | 50 |
|
$83.5000 | Buy Now |