Part Details for 9G0624G101 by Sanyo-Denki Co Ltd
Overview of 9G0624G101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9G0624G101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1415-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3054 / $20.8700 | Buy Now |
DISTI #
978-9G0624G101
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, High Performance, Tachometer RoHS: Compliant | 0 |
|
$15.3000 / $20.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $29.1200 | Buy Now |
DISTI #
84431547
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 65CFM 58dB 60 X 60 X 38mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 73 |
|
$14.7980 | Buy Now |
DISTI #
9G0624G101
|
TME | Fan: DC, axial, 24VDC, 60x60x38mm, 110.4m3/h, 58dBA, ball, 11800rpm Min Qty: 31 | 0 |
|
$15.8200 | RFQ |
DISTI #
000000000002138266
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, High Performance, Tachometer Min Qty: 1 | 0 |
|
$14.4900 / $19.4100 | Buy Now |
DISTI #
C1S721900053904
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 1 |
|
$39.0000 | Buy Now |
|
Neutron USA | DC Fan Sq60x38mm 24VDC 20.4W, 11800rpm 65CFM 58dB, Tach, 3 Wire, Plastic F/B | 16 |
|
$108.6300 | Buy Now |
Part Details for 9G0624G101
9G0624G101 CAD Models
9G0624G101 Part Data Attributes
|
9G0624G101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0624G101
Sanyo-Denki Co Ltd
DC Fan, 0.85A, 24V, 20.4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 65 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 44.374 mmH2O | |
Rated Current | 0.85 A | |
Rated Power | 20.4 W | |
Rated Voltage | 24 V | |
Speed | 11800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 38 mm |