Part Details for 9G0648S4002 by Sanyo-Denki Co Ltd
Overview of 9G0648S4002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0648S4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9G0648S4002-ND
|
DigiKey | 60X25MM 48V,HIGH PERF.,LOW POWER Min Qty: 80 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0353 | Buy Now |
DISTI #
978-9G0648S4002
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, High Performance, Low Power RoHS: Compliant | 0 |
|
$27.4100 / $27.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9500 / $50.1500 | Buy Now |